1-480699-2
Description: Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Red Insulator, Plug,

Overview of 1-480699-2 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for 1-480699-2 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-480699-2 by Amphenol FCi

1-480699-2
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ONE PIECE HOUSING
Body Breadth
0.52 inch
Body Depth
1.08 inch
Body Length
0.55 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Durability
50 Cycles
Filter Feature
NO
Insertion Force-Max
13.344 N
Insulation Diameter-Min
0.032 inch
Insulation Resistance
1000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.25 inch
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Polarization Key
POLARIZED HOUSING
Reference Standard
UL,VDE,CSA
Total Number of Contacts
2
Wire Size-Max
10 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
3.1136 N
Want to compare parts?
  1. 1-480699-2
    Amphenol FCi
    Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Red Insulator, Plug,
    VS

Related Parts for 1-480699-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-480699-2 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-480699-2 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 1-480699-2 would you like to use for your alert(s)?
  • Please alert me when 1-480699-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-480699-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-480699-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-480699-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-480699-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-480699-2 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: