-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
044 STRAIN RELIEF A-L RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5343
|
Newark | Headers&wire Housings 044 Strain Relief A-L Rcpt |Amp Te Connectivity 1-499252-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.5440 | Buy Now |
DISTI #
ASSR44-ND
|
DigiKey | STRAIN RELIEF 44POS SOCKET CONN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1519 In Stock |
|
$0.2934 / $0.5600 | Buy Now |
DISTI #
1-499252-1
|
Avnet Americas | Connector Accessories 44 POS Receptacle Flat Cable Connector Strain Relief Thermoplastic Black - Bulk (Alt: 1-499252-1) RoHS: Compliant Min Qty: 49500 Package Multiple: 5500 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2280 | Buy Now |
DISTI #
571-1-499252-1
|
Mouser Electronics | Headers & Wire Housings 044 STRAIN RELIEF A-L RCPT RoHS: Compliant | 364 |
|
$0.2370 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 49500 Package Multiple: 5500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.2240 | Buy Now |
DISTI #
AMP1-499252-1
|
Heilind Electronics | 044 STRAIN RELIEF A-L RCPT | Americas - 0 in Stock |
|
$0.2794 | Buy Now |
|
Onlinecomponents.com | 044 STRAIN RELIEF A-L RCPT RoHS: Compliant |
2577 In Stock |
|
$0.2565 / $0.4576 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 264 |
|
$0.8340 / $2.0850 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 50 |
|
$0.3360 / $0.5040 | Buy Now |
DISTI #
14992521-TEC
|
TME | 1-499252-1 Min Qty: 118 | 1295 |
|
$0.3210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-499252-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-499252-1
TE Connectivity
044 STRAIN RELIEF A-L RCPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |