-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L LOW PRO HDR 50P VERT BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-5103308-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2443
|
Newark | Connector, Header, 50Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:50Contacts, Gender:Header, Product Range:Amp-Latch Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 1-5103308-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$1.8400 | Buy Now |
DISTI #
39M4074
|
Newark | Wire-Board Connector, Header, 50 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1-5103308-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$3.1400 / $4.4800 | Buy Now |
DISTI #
39M4074
|
Avnet Americas | Conn Shrouded Header 50 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 39M4074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 85 Partner Stock |
|
$3.2100 / $4.4800 | Buy Now |
DISTI #
1-5103308-0
|
Avnet Americas | Conn Shrouded Header 50 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: 1-5103308-0) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tube | 0 |
|
$2.0452 / $2.1285 | Buy Now |
DISTI #
74AC2443
|
Avnet Americas | Conn Shrouded Header 50 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 74AC2443) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 / $4.5200 | Buy Now |
DISTI #
70042638
|
RS | Header Through Hole Shrouded Vertical Copper Alloy Thermoplastic 50 1 A | TE Connectivity 1-5103308-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$3.3200 / $4.3100 | Buy Now |
DISTI #
AMP1-5103308-0
|
Heilind Electronics | A/L LOW PRO HDR 50P VERT BLACK | Americas - 0 in Stock |
|
$2.3859 / $2.8476 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
1-5103308-0
|
TME | Connector: IDC, socket, male, PIN: 50, straight, THT, gold-plated Min Qty: 1 | 18 |
|
$3.4600 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5103308-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5103308-0
TE Connectivity
A/L LOW PRO HDR 50P VERT BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.347 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5103308-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5103308-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-5103309-0 | TE Connectivity | $4.2720 | A/L LOW PRO HDR 50P VERT BLACK | 1-5103308-0 vs 1-5103309-0 |
20021521-00150D1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 1-5103308-0 vs 20021521-00150D1LF |
5-1734493-0 | TE Connectivity | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 1-5103308-0 vs 5-1734493-0 |
609-5057ES | Thomas & Betts | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | 1-5103308-0 vs 609-5057ES |
75869-162LF | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator | 1-5103308-0 vs 75869-162LF |
HT13256-H1 | Foxconn | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, | 1-5103308-0 vs HT13256-H1 |
DF20F-50DP-1H(59) | Hirose Electric Co Ltd | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | 1-5103308-0 vs DF20F-50DP-1H(59) |
75869-162LF | Amphenol Communications Solutions | $0.8404 | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch | 1-5103308-0 vs 75869-162LF |
1-1761686-5 | TE Connectivity | $16.0476 | IDC LOW PRO HDR 50P VERT LG LAT | 1-5103308-0 vs 1-1761686-5 |
4-5176264-8 | TE Connectivity | $3.9028 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | 1-5103308-0 vs 4-5176264-8 |