-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-521787-1-ND
|
DigiKey | CONN RCPT HSG 3POS 187 REC 66 Min Qty: 21000 Lead time: 21 Weeks Container: Bulk |
2928 In Stock |
|
$0.2038 | Buy Now |
DISTI #
1-521787-1
|
Avnet Americas | FASTON 187 HOUSING REC 66 NYLON VO - Bulk (Alt: 1-521787-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1694 | Buy Now |
DISTI #
571-1-521787-1
|
Mouser Electronics | Terminals 187 FASTON HSG.,FLAG,REC.,3 POS,NATRUAL | 0 |
|
$0.2180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1792 | Buy Now |
DISTI #
AMP1-521787-1
|
Heilind Electronics | FASTON 187 HOUSING REC 66 NYLO | Americas - 0 in Stock |
|
$0.2240 / $0.2273 | Buy Now |
|
Onlinecomponents.com | 187 FASTON HSG.,FLAG,REC.,3 POS,NATRUAL RoHS: Compliant | 0 |
|
$0.1890 / $0.5178 | Buy Now |
DISTI #
AMP1-521787-1
|
Interstate Connecting Components | FASTON 187 HOUSING REC 66 NYLO | 0 |
|
$0.2240 / $0.2273 | Buy Now |
|
Master Electronics | 187 FASTON HSG.,FLAG,REC.,3 POS,NATRUAL RoHS: Compliant | 0 |
|
$0.1890 / $0.5178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-521787-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-521787-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |