Part Details for 1-5223985-0 by TE Connectivity
Overview of 1-5223985-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1-5223985-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4568
|
Newark | Upm Keyed Guide Pin Internal #6-32 |Amp Te Connectivity 1-5223985-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$2.0500 | Buy Now |
DISTI #
2266-1-5223985-0-ND
|
DigiKey | UPM KEYED GUIDE PIN Min Qty: 35 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
850 In Stock |
|
$1.9500 / $2.0600 | Buy Now |
DISTI #
1-5223985-0-ND
|
DigiKey | UPM KEYED GUIDE PIN Min Qty: 35 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9503 | Buy Now |
DISTI #
1-5223985-0
|
Avnet Americas | Connector Accessories Guide Pin Zinc Alloy Die Cast Chromate Finish - Bulk (Alt: 1-5223985-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$1.6745 / $1.8905 | Buy Now |
DISTI #
571-1-5223985-0
|
Mouser Electronics | Terminals UPM KEYED GUIDE PIN Internal #6-32 | 0 |
|
$1.9300 / $3.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.5900 | Buy Now |
DISTI #
AMP1-5223985-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.9858 / $2.0155 | Buy Now | |
|
Onlinecomponents.com | UPM Keyed Guide Pin. RoHS: Compliant |
850 Partner Stock |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
24580856
|
Verical | Connector Accessories Guide Pin Straight Zinc Die Cast Alloy Chromate RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 850 |
|
$1.8300 / $1.9300 | Buy Now |
DISTI #
AMP1-5223985-0
|
Interstate Connecting Components | 0 |
|
$1.9858 / $2.0155 | Buy Now |