There are no models available for this part yet.
Overview of 1-525441-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-525441-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W0912
|
Newark | Other Tools Plug Gauge Handtool |Amp Te Connectivity 1-525441-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$624.2700 / $643.2900 | Buy Now | |
DISTI #
3937-1-525441-3-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,149.6500 | Buy Now | |
DISTI #
1-525441-3-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$622.6600 | Buy Now | |
DISTI #
1-525441-3
|
Avnet Americas | PLUG GAUGE, HANDTOOL - Bulk (Alt: 1-525441-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$484.9800 / $583.6200 | Buy Now | |
DISTI #
571-1-525441-3
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL | 0 |
|
$601.0500 / $607.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$501.2200 | Buy Now | ||
DISTI #
AMP1-525441-3
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$554.8500 / $616.5001 | Buy Now | |
Onlinecomponents.com | Plug Gauge, Hand Tool RoHS: Compliant |
1 Partner Stock |
|
$557.1800 / $590.4500 | Buy Now | ||
DISTI #
15254413-TEC
|
TME | 1-525441-3 Min Qty: 1 | 1 |
|
$807.5919 / $897.3220 | Buy Now | |
DISTI #
AMP1-525441-3
|
Interstate Connecting Components | PLUG GAUGE, HANDTOOL | 0 |
|
$554.8500 / $616.5001 | Buy Now |
CAD Models for 1-525441-3 by TE Connectivity
Part Data Attributes for 1-525441-3 by TE Connectivity
1-525441-3
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1-525441-3TE ConnectivityVS
-