-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 DEG COVER KIT-64 POS BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1577
|
Newark | Strain Relief, 64Pos, Pp, Connector, Accessory Type:Strain Relief, For Use With:Champ Series Connectors, No. Of Positions:64Positions, Strain Relief Material:Pp (Polypropylene), Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-552496-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$3.7900 / $5.4400 | Buy Now |
DISTI #
A24283-ND
|
DigiKey | 90 DEG COVER KIT-64 POS BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
458 In Stock |
|
$3.3508 / $5.5300 | Buy Now |
DISTI #
1-552496-1
|
Avnet Americas | Connector Accessories 64 POS 90° Snap On Strain Relief Cover Bulk - Bulk (Alt: 1-552496-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 0 Weeks, 1 Days Container: Bulk | 3600 Factory Stock |
|
$2.9657 / $3.5689 | Buy Now |
DISTI #
46F1577
|
Avnet Americas | Connector Accessories 64 POS 90° Snap On Strain Relief Cover Bulk - Bulk (Alt: 46F1577) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$4.2200 | Buy Now |
DISTI #
571-1-552496-1
|
Mouser Electronics | I/O Connectors STRAIN RELIEF CVR 64 90 Snap-On RoHS: Compliant | 35 |
|
$3.2000 / $5.4800 | Buy Now |
DISTI #
70084235
|
RS | CHAMP IDC 90 degree Snap-On Strain Relief Cover, 64 Position | TE Connectivity 1-552496-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $4.3500 | RFQ |
|
Future Electronics | 64 Position 90 Degree Strain Releif Black Cover Kit RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 2 Weeks Container: Box | 0Box |
|
$2.9600 | Buy Now |
DISTI #
AMP1-552496-1
|
Heilind Electronics | 90 DEG COVER KIT-64 POS BLK | Americas - 0 in Stock |
|
$3.1535 / $3.7513 | Buy Now |
|
Onlinecomponents.com | 90 DEG COVER KIT-64 POS BLK RoHS: Compliant |
9748 Partner Stock 3600 Factory Stock |
|
$3.4400 / $7.2000 | Buy Now |
DISTI #
65671239
|
Verical | Connector Accessories Cover Right Angle Black Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 9715 |
|
$2.3200 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-552496-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-552496-1
TE Connectivity
90 DEG COVER KIT-64 POS BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |