-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable, 24 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1026
|
Newark | Madison Spec 100-4703 Rev. 7/Te Connectivity/Amp Brand |Amp Te Connectivity 1-57040-7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $0.8400 | Buy Now |
DISTI #
1-57040-7
|
Avnet Abacus | Flat Cable 24Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel (Alt: 1-57040-7) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-57040-7
|
Avnet Abacus | Flat Cable 24Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel (Alt: 1-57040-7) RoHS: Not Compliant Min Qty: 5100 Package Multiple: 5100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-57040-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-57040-7
TE Connectivity
Wire And Cable, 24 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 0.89 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30 mm | |
Number of Conductors | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |