Part Details for 1-57131-9 by TE Connectivity
Overview of 1-57131-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-57131-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1028
|
Newark | Flat Cable 50Conductors 30Awg 150Vac |Amp Te Connectivity 1-57131-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 14416 |
|
$0.4760 / $0.5400 | Buy Now |
DISTI #
2266-1-57131-9-ND
|
DigiKey | AMP 1-57131-9 REV. M Min Qty: 100 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
14416 In Stock |
|
$0.7200 / $0.7800 | Buy Now |
|
Onlinecomponents.com | /RIB/44x30/-/PVC/UL2678/GY/-/ |
14416 Partner Stock |
|
$0.7310 / $0.9020 | Buy Now |
DISTI #
TE Connectivity 1-57131-9
|
PEI Genesis | Wire And Cable 50 Conductor(s | 14416 |
|
Buy Now | |
DISTI #
1-57131-9
|
Avnet Abacus | Flat Cable 50Conductors 30AWG Gray 150VAC (Alt: 1-57131-9) RoHS: Compliant Min Qty: 10200 Package Multiple: 10200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-57131-9
|
Avnet Abacus | Flat Cable 50Conductors 30AWG Gray 150VAC (Alt: 1-57131-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | /RIB/44x30/-/PVC/UL2678/GY/-/ |
14416 Partner Stock |
|
$0.7310 / $0.9020 | Buy Now |
Part Details for 1-57131-9
1-57131-9 CAD Models
1-57131-9 Part Data Attributes:
|
1-57131-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-57131-9
TE Connectivity
Wire And Cable, 50 Conductor(s), 38AWG, 150V, Flat Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | FLAT CABLE |