Part Details for 1-5767005-3 by TE Connectivity
Results Overview of 1-5767005-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-5767005-3 Information
1-5767005-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-5767005-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73K1606
|
Newark | Stacking Connector, Plug, 228Pos, 0.64Mm, Product Range:Qte Series, No. Of Contacts:228Contacts, Gender:Plug, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-5767005-3 RoHS: Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.1500 | Buy Now |
|
DISTI #
1-5767005-3
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 1-5767005-3) COO: United States of America (the) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$99.2470 / $116.9332 | Buy Now |
|
DISTI #
AMP1-5767005-3
|
Heilind Electronics | MICT495PLUG228ASSY.025REC | Americas - 0 in Stock |
|
$120.3724 | Buy Now |
|
DISTI #
AMP1-5767005-3
|
Interstate Connecting Components | MICT495PLUG228ASSY.025REC | 0 |
|
$120.3724 | Buy Now |
|
DISTI #
000000000001438972
|
Sager | Board to Board & Mezzanine Connectors PLUG 228 POS .025 Min Qty: 324 | 0 |
|
$136.4200 | Buy Now |
|
DISTI #
1-5767005-3
|
Avnet Abacus | Conn High Speed Fine Pitch Connector PL 228 POS 254mm064mm Solder ST ThruHoleSMD Tube (Alt: 1-5767005-3) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1-5767005-3
|
Avnet Abacus | Conn High Speed Fine Pitch Connector PL 228 POS 254mm064mm Solder ST ThruHoleSMD Tube (Alt: 1-5767005-3) RoHS: Compliant Min Qty: 324 Package Multiple: 6 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 1-5767005-3 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-5767005-3
1-5767005-3 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-5767005-3 Part Data Attributes
|
|
1-5767005-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5767005-3
TE Connectivity
MICT,495PLUG,228,ASSY,.025,REC
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 23 Weeks | |
| Board Mounting Option | Board Lock | |
| Body Breadth | 0.208 Inch | |
| Body Depth | 0.484 Inch | |
| Body Length | 3.5 Inch | |
| Body/Shell Style | Plug | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Board Stacking Connector | |
| Contact Arrangement | S228p6 | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 2000000 Ω | |
| Insulator Color | Black | |
| MIL Conformance | No | |
| Mains Connector Rating | 11.5a | |
| Mating Contact Row Spacing | 0.228 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | Yes | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 4.99999u Inch | |
| Rated Current (Signal) | 11.5 A | |
| Rated Voltage | 6 V | |
| Reference Standard | Csa, Ul | |
| Terminal Pitch | 0.64 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 234 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 1-5767005-3
This table gives cross-reference parts and alternative options found for 1-5767005-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5767005-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-767005-3 | TE Connectivity | $121.4054 | MICT,495PLUG,228,ASSY,.025,REC | 1-5767005-3 vs 1-767005-3 |