Part Details for 1-591917-2 by TE Connectivity
Overview of 1-591917-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-591917-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1375
|
Newark | Tj Sz 20 Spec Wd, W/1K Ohm Res Rohs Compliant: No |Amp Te Connectivity 1-591917-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3400 | Buy Now |
DISTI #
3937-1-591917-2-ND
|
DigiKey | CONN WIRE SPLICE RES SZ20 3.1" L Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$273.3455 / $311.0500 | Buy Now |
DISTI #
1-591917-2-ND
|
DigiKey | CONN WIRE SPLICE RES SZ20 3.1" L Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.0056 | Buy Now |
DISTI #
1-591917-2
|
Avnet Americas | Terminal Junction System - Bulk (Alt: 1-591917-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$130.9380 | Buy Now |
DISTI #
571-1-591917-2
|
Mouser Electronics | In-Line Junction Modules TJ SZ 20 SPEC WD W/1K OHM RES RoHS: Not Compliant | 0 |
|
$146.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$142.5700 | Buy Now |
DISTI #
AMP1-591917-2
|
Heilind Electronics | TJ SZ 20 SPEC WD, W/1K OHM RES | Americas - 0 in Stock |
|
$163.5295 | Buy Now |
|
Onlinecomponents.com | TJ SZ 20 SPEC WD, W/1K OHM RES RoHS: Compliant |
17 In Stock |
|
$152.0600 / $187.9200 | Buy Now |
DISTI #
51527271
|
Verical | Conn Terminal Junction System Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 16 |
|
$202.8910 / $244.2960 | Buy Now |
DISTI #
AMP1-591917-2
|
Interstate Connecting Components | TJ SZ 20 SPEC WD, W/1K OHM RES | 0 |
|
$163.5295 | Buy Now |
Part Details for 1-591917-2
1-591917-2 CAD Models
1-591917-2 Part Data Attributes
|
1-591917-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-591917-2
TE Connectivity
TJ SZ 20 SPEC WD, W/1K OHM RES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.5 A | |
Wire Size-Max |