Part Details for 1-6278126-0 by TE Connectivity
Overview of 1-6278126-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for 1-6278126-0
1-6278126-0 CAD Models
1-6278126-0 Part Data Attributes
|
1-6278126-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6278126-0
TE Connectivity
Cable Assembly, 2 Conductor(s), Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Side1 | MT-RJ | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 10 mm | |
Number of Conductors | 2 | |
Shielding | NO |