Part Details for 1-6278789-2 by TE Connectivity
Overview of 1-6278789-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6278789-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6278789-2
|
Avnet Americas | Cable Assembly Fiber Optic 0.65m ST to ST M-M - Bulk (Alt: 1-6278789-2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-6278789-2
1-6278789-2 CAD Models
1-6278789-2 Part Data Attributes
|
1-6278789-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6278789-2
TE Connectivity
Cable Assembly, 2 Conductor(s), Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.65 mm | |
Number of Conductors | 2 | |
Shielding | NO |