Part Details for 1-6278895-0 by TE Connectivity
Overview of 1-6278895-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-6278895-0
1-6278895-0 CAD Models
1-6278895-0 Part Data Attributes
|
1-6278895-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6278895-0
TE Connectivity
CABLE ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | MT-RJ | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 2 | |
Shielding | NO |