-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640452-6) 16P MTA100 HDR ASSY SQ STR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H1603
|
Newark | Btb Conn, Header, 16Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 1-640452-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
A121324-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
80 In Stock |
|
$2.2000 / $2.6600 | Buy Now |
DISTI #
1-640452-6
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-640452-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-100 HEADER ASSEMBLY, PLAIN, .025 SQUARE STRAIGH POST, TIN PLATED RoHS: Compliant |
700 Partner Stock |
|
$1.2300 / $2.0600 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 10 |
|
$2.0250 / $3.0375 | Buy Now |
DISTI #
1-640452-6
|
TTI | Headers & Wire Housings FLAT HEADER 16P Straight Post tin RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
16404526-TEC
|
TME | 1-640452-6 Min Qty: 24 | 700 |
|
$1.5399 / $1.7787 | Buy Now |
DISTI #
000000000000709227
|
Sager | Headers & Wire Housings FLAT HEADER 16P Straight Post tin | 0 |
|
Buy Now | |
DISTI #
C1S757105516966
|
Chip1Stop | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 19 |
|
$0.2810 | Buy Now |
|
Master Electronics | MTA-100 HEADER ASSEMBLY, PLAIN, .025 SQUARE STRAIGH POST, TIN PLATED RoHS: Compliant |
700 Partner Stock |
|
$1.2300 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640452-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640452-6
TE Connectivity
(1-640452-6) 16P MTA100 HDR ASSY SQ STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-640452-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640452-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-644456-6 | (4-644456-6) 16P MTA100 HDR ASSY (NARROW) | TE Connectivity | 1-640452-6 vs 4-644456-6 |
1-641214-6 | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-640452-6 vs 1-641214-6 |
75160-132-16LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-640452-6 vs 75160-132-16LF |
90298-0016 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Molex | 1-640452-6 vs 90298-0016 |
1-644874-6 | (1-644874-6) 16P MTA100 HDR ASSY,SPCL BEND | TE Connectivity | 1-640452-6 vs 1-644874-6 |
1-641214-6 | CONNECTOR, 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-640452-6 vs 1-641214-6 |
75160-835-16LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,16 position, 2.54mm pitch | Amphenol Communications Solutions | 1-640452-6 vs 75160-835-16LF |
1-644875-6 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640452-6 vs 1-644875-6 |
1-644884-6 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-640452-6 vs 1-644884-6 |
75160-156-16 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1-640452-6 vs 75160-156-16 |