-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyester
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1119
|
Newark | Headers&wire Housings Dust Cover 10P Closed End |Amp Te Connectivity 1-640550-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 533 |
|
$0.2790 | Buy Now |
DISTI #
06WX0108
|
Newark | Dust Cap/Cover, 10 Way, Dust Cover, Mta 100 Connectors, Pet (Polyester) Body Rohs Compliant: Yes |Amp Te Connectivity 1-640550-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$0.3340 / $0.4170 | Buy Now |
DISTI #
A19258-ND
|
DigiKey | CONN DUST COVER 10POS CLOSED Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1682 In Stock |
|
$0.1866 / $0.4000 | Buy Now |
DISTI #
1-640550-0
|
Avnet Americas | Connector Accessories 10 POS Closed End Dust Cover Polyester White - Bulk (Alt: 1-640550-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 856 |
|
$0.1658 / $0.1756 | Buy Now |
DISTI #
571-16405500
|
Mouser Electronics | Headers & Wire Housings DUST COVER 10P Closed End RoHS: Compliant | 1977 |
|
$0.1960 / $0.4800 | Buy Now |
DISTI #
V99:2348_11746384
|
Arrow Electronics | Connector Accessories Cover Straight Polyester Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1801 | Americas - 6 |
|
$0.0947 / $0.1299 | Buy Now |
DISTI #
70083632
|
RS | Cover Dust MTA-100 Connector Polyester Closed End 10 White AMP Cover | TE Connectivity 1-640550-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.4120 | RFQ |
|
Future Electronics | MTA-100 10 Position Closed End Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 152Bulk |
|
$0.1760 / $0.2100 | Buy Now |
|
Future Electronics | MTA-100 10 Position Closed End Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1760 / $0.2100 | Buy Now |
DISTI #
AMP1-640550-0
|
Heilind Electronics | 10P MTA100 COVER | Americas - 2646 in Stock3000 On Order |
|
$0.2003 / $0.2816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640550-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640550-0
TE Connectivity
Connector Accessory, Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |