-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640550-6) 16P MTA100 COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1597
|
Newark | 16P Mta100 Cover Rohs Compliant: Yes |Amp Te Connectivity 1-640550-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.3770 | Buy Now |
DISTI #
38AH3711
|
Newark | 16P Mta100 Cover Rohs Compliant: Yes |Amp Te Connectivity 1-640550-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3230 | Buy Now |
DISTI #
A144528-ND
|
DigiKey | CONN DUST COVER 16POS CLOSED Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
335 In Stock |
|
$0.2884 / $0.5900 | Buy Now |
DISTI #
1-640550-6
|
Avnet Americas | Connector Accessories 16 POS Closed End Dust Cover Polyester White - Bulk (Alt: 1-640550-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3901 | Buy Now |
DISTI #
571-16405506
|
Mouser Electronics | Headers & Wire Housings DUST COVER 16P Closed End RoHS: Compliant | 736 |
|
$0.2880 / $0.5900 | Buy Now |
DISTI #
70083393
|
RS | Connector DUST COVER 16POS CLOSED | TE Connectivity 1-640550-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4170 / $0.5960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.2720 | Buy Now |
DISTI #
AMP1-640550-6
|
Heilind Electronics | 16P MTA100 COVER | Americas - 0 in Stock |
|
$0.2952 / $0.3663 | Buy Now |
|
Onlinecomponents.com | 16P MTA100 COVER RoHS: Compliant |
275 In Stock |
|
$0.2972 / $0.7692 | Buy Now |
DISTI #
51499505
|
Verical | Connector Accessories Cover Straight Natural RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1506 | Americas - 250 |
|
$0.4161 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640550-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640550-6
TE Connectivity
(1-640550-6) 16P MTA100 COVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MTA-100 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |