-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640551-0) 10P MTA156 COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0109
|
Newark | Dust Cap/Cover, 10 Way, Dust Cover, Mta 156 Connectors, Pet (Polyester) Body Rohs Compliant: Yes |Amp Te Connectivity 1-640551-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 486 |
|
$0.2640 / $0.3350 | Buy Now |
DISTI #
90F5375
|
Newark | Closed End Dust Cover, Polyester, Accessory Type:Dust Cover, For Use With:Mta 156 Connectors, Connector Body Material:Pet (Polyester) Body, Product Range:-, Enclosure Material:Polyester (Pet), No. Of Contacts:10Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-640551-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2230 / $0.4150 | Buy Now |
DISTI #
A19768-ND
|
DigiKey | CONN DUST COVER 10POS CLOSED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
506 In Stock |
|
$0.2210 / $0.4000 | Buy Now |
DISTI #
1-640551-0
|
Avnet Americas | Connector Accessories 10 POS Closed End Dust Cover Polyester White - Bulk (Alt: 1-640551-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 1355 |
|
$0.1496 | Buy Now |
DISTI #
571-16405510
|
Mouser Electronics | Headers & Wire Housings DUST COVER 10P Closed End RoHS: Compliant | 769 |
|
$0.2190 / $0.3700 | Buy Now |
|
Future Electronics | 10 Position Dust Cover Closed Connector Accessory RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1850 / $0.2050 | Buy Now |
DISTI #
AMP1-640551-0
|
Heilind Electronics | 10P MTA156 COVER | Americas - 1148 in Stock |
|
$0.2202 / $0.2784 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 COVER RoHS: Compliant |
1513 In Stock |
|
$0.2280 / $0.2759 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$2.1840 / $4.3680 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 4341 |
|
$0.8205 / $2.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640551-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640551-0
TE Connectivity
(1-640551-0) 10P MTA156 COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |