Part Details for 1-640642-2 by TE Connectivity
Overview of 1-640642-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-640642-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1506
|
Newark | Feed Thru Dust Cover, Polyester, Accessory Type:Dust Cover, For Use With:Amp Mta-100 Connectors, Connector Body Material:Pet (Polyester) Body, Product Range:Mta-100 Series, Body Material:Nylon, No. Of Positions:12Positions Rohs Compliant: Yes |Amp Te Connectivity 1-640642-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.2410 | Buy Now |
DISTI #
A19300-ND
|
DigiKey | CONN DUST COVER 12POS FEED THRU Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2220 | Buy Now |
DISTI #
1-640642-2
|
Avnet Americas | Connector Accessories 12 POS Feed Thru Dust Cover Polyester White - Bulk (Alt: 1-640642-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1829 / $0.2065 | Buy Now |
DISTI #
571-16406422
|
Mouser Electronics | Headers & Wire Housings DUST COVER 12P Feed-Thru RoHS: Compliant | 358 |
|
$0.1930 / $0.4700 | Buy Now |
|
Future Electronics | Connector Cap (Cover), Dust For MTA-100 Series RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.1790 / $0.1960 | Buy Now |
DISTI #
AMP1-640642-2
|
Heilind Electronics | 12P MTA100 COVER F/T | Americas - 0 in Stock |
|
$0.1573 / $0.2342 | Buy Now |
|
Onlinecomponents.com | 12P MTA100 COVER F/T RoHS: Compliant | 0 |
|
$0.1400 / $0.3024 | Buy Now |
DISTI #
AMP1-640642-2
|
Interstate Connecting Components | 12P MTA100 COVER F/T | 0 |
|
$0.1573 / $0.2342 | Buy Now |
DISTI #
1-640642-2
|
Avnet Abacus | (Alt: 1-640642-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12P MTA100 COVER F/T RoHS: Compliant | 0 |
|
$0.1400 / $0.3024 | Buy Now |
Part Details for 1-640642-2
1-640642-2 CAD Models
1-640642-2 Part Data Attributes
|
1-640642-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640642-2
TE Connectivity
Connector Accessory, Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |