-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyester
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1484
|
Newark | Feed Thru Dust Cover, Polyester, Accessory Type:Dust Cover, For Use With:Amp Mta-156 Series Idc Connectors, Connector Body Material:Pet (Polyester) Body, Product Range:Mta156 Series, Enclosure Material:Polyester (Pet) Rohs Compliant: Yes |Amp Te Connectivity 1-640643-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.3610 | Buy Now |
DISTI #
3937-1-640643-2-ND
|
DigiKey | CONN DUST COVER 12POS FEED THRU Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
A19810-ND
|
DigiKey | CONN DUST COVER 12POS FEED THRU Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$0.5700 | Buy Now |
DISTI #
1-640643-2
|
Avnet Americas | Connector Accessories 12 POS Feed Thru Dust Cover Polyester White - Bulk (Alt: 1-640643-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2314 | Buy Now |
DISTI #
571-16406432
|
Mouser Electronics | Headers & Wire Housings DUST COVER 12P Feed-Thru RoHS: Compliant | 67 |
|
$0.2840 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2270 | Buy Now |
DISTI #
AMP1-640643-2
|
Heilind Electronics | 12P MTA156 COVER F/T | Americas - 0 in Stock |
|
$0.2522 / $0.3637 | Buy Now |
|
Onlinecomponents.com | 12P MTA156 COVER F/T RoHS: Compliant |
276 In Stock |
|
$0.1807 / $0.3605 | Buy Now |
DISTI #
51503919
|
Verical | Connector Accessories Cover Straight Natural RoHS: Compliant Min Qty: 276 Package Multiple: 276 Date Code: 1311 | Americas - 276 |
|
$0.3091 / $0.4260 | Buy Now |
DISTI #
AMP1-640643-2
|
Interstate Connecting Components | 12P MTA156 COVER F/T | 0 |
|
$0.2522 / $0.3637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640643-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640643-2
TE Connectivity
Connector Accessory, Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |