-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyester
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R1077
|
Newark | 17P Mta156 Cover F/T |Amp Te Connectivity 1-640643-7 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.3440 | Buy Now |
DISTI #
1-640643-7-ND
|
DigiKey | CONN COVER DUST 17POS MAT-156 Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3289 | Buy Now |
DISTI #
3937-1-640643-7-ND
|
DigiKey | CONN COVER DUST 17POS MAT-156 Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.4841 / $0.6200 | Buy Now |
DISTI #
1-640643-7
|
Avnet Americas | Connector Accessories 17 POS Feed Thru Dust Cover Polyester White - Bulk (Alt: 1-640643-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2658 | Buy Now |
DISTI #
571-1-640643-7
|
Mouser Electronics | Headers & Wire Housings 17P COVER F/T RoHS: Compliant | 2468 |
|
$0.3020 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2610 | Buy Now |
DISTI #
AMP1-640643-7
|
Heilind Electronics | 17P MTA156 COVER F/T | Americas - 0 in Stock |
|
$0.3258 / $0.3356 | Buy Now |
|
Onlinecomponents.com | 17P MTA156 COVER F/T RoHS: Compliant | 0 |
|
$0.3039 / $0.4430 | Buy Now |
DISTI #
AMP1-640643-7
|
Interstate Connecting Components | 17P MTA156 COVER F/T | 0 |
|
$0.3258 / $0.3356 | Buy Now |
|
Master Electronics | 17P MTA156 COVER F/T RoHS: Compliant | 0 |
|
$0.3039 / $0.4430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640643-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640643-7
TE Connectivity
Connector Accessory, Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |