-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9566
|
Newark | Strain Relief Cover, 14Pos, Nylon, White, Accessory Type:Strain Relief Cover, For Use With:Amp Mta-100 Series Idc Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 1-643075-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 718 |
|
$0.4770 | Buy Now |
DISTI #
A19242-ND
|
DigiKey | CONN STRAIN RELIEF COVER 14POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6004 In Stock |
|
$0.5772 / $1.0100 | Buy Now |
DISTI #
1-643075-4
|
Avnet Americas | Connector Accessories 14 POS Strain Relief Closed End Covers Nylon White - Bulk (Alt: 1-643075-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5021 / $0.5669 | Buy Now |
DISTI #
96X9566
|
Avnet Americas | Connector Accessories 14 POS Strain Relief Closed End Covers Nylon White - Bulk (Alt: 96X9566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 718 Partner Stock |
|
$0.8200 / $1.0600 | Buy Now |
DISTI #
571-16430754
|
Mouser Electronics | Headers & Wire Housings STRAIN RLF COVER 14P Closed End RoHS: Compliant | 86 |
|
$0.5560 / $0.8300 | Buy Now |
DISTI #
70083750
|
RS | Cover, Conn, 14 Cont, Closed End, Straight, White, Nylon, 1.4" L | TE Connectivity 1-643075-4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.4770 | Buy Now |
DISTI #
AMP1-643075-4
|
Heilind Electronics | 14P MTA100 MOLDED COVER | Americas - 1256 in Stock |
|
$0.6044 / $0.7641 | Buy Now |
|
Onlinecomponents.com | 14P MTA100 MOLDED COVER RoHS: Compliant |
1154 In Stock |
|
$0.4616 / $0.7750 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-643075-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-643075-4
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |