Part Details for 1-6450869-4 by TE Connectivity
Results Overview of 1-6450869-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-6450869-4 Information
1-6450869-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-6450869-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3713
|
Newark | 1-6450869-4 - V/R 2Acp+1Lp+32S+3Hdp+1Lp+1P Rohs Compliant: Yes |Amp Te Connectivity 1-6450869-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 632 |
|
$14.9100 / $19.9000 | Buy Now |
DISTI #
70AH6862
|
Newark | Conn, Backplane, Rcpt, 40Pos, 4Row, Product Range:Multi-Beam Xle Series, No. Of Contacts:40Contacts, Pitch Spacing:-, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:4Rows, Row Pitch:2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-6450869-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$14.8000 / $19.4000 | Buy Now |
DISTI #
1-6450869-4
|
Avnet Americas | Conn Power Receptacle 8Power/32Signal POS 2.54/5.08/7.62mm Press Fit ST Through Hole 88 Terminal 1 Port - Bulk (Alt: 1-6450869-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 614 |
|
$11.0354 / $11.4189 | Buy Now |
DISTI #
70AH6862
|
Avnet Americas | Conn Power Receptacle 8Power/32Signal POS 2.54/5.08/7.62mm Press Fit ST Through Hole 88 Terminal 1 Port - Bulk (Alt: 70AH6862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$14.8000 / $19.4000 | Buy Now |
DISTI #
73773624
|
RS | V/R 2ACP plus 1LP plus 32S plus 3HDP plus 1LP plus 1P, Rectangular Power Conn. | TE Connectivity 1-6450869-4 Min Qty: 165 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6600 | RFQ |
DISTI #
AMP1-6450869-4
|
Heilind Electronics | Americas - 1 in Stock |
|
$14.7637 | Buy Now | |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
AMP1-6450869-4
|
Interstate Connecting Components | 1 |
|
$14.7637 | Buy Now | |
|
Powell Electronics | MULTI-BEAMXLE-VERT RC Min Qty: 1 | 18 |
|
$21.8654 / $47.9820 | Buy Now |
DISTI #
000000000003621822
|
Sager | Power to the Board V/R 2ACP+1LP+32S +3HDP+1LP+1P Min Qty: 33 | 0 |
|
$15.9900 | Buy Now |
Part Details for 1-6450869-4
1-6450869-4 CAD Models
1-6450869-4 Part Data Attributes
|
1-6450869-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450869-4
TE Connectivity
(1-6450869-4) V/R 2ACP+1LP+32S+3HDP+1LP+1P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | PITCH FOR POWER CONTACT: 5.08 | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S32P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |