-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10VK7=F7145 S0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1185
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 1-6609028-5 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $18.9800 | Buy Now |
DISTI #
1-6609028-5-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 80 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6593 | Buy Now |
DISTI #
1-6609028-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Bulkhead - Bulk (Alt: 1-6609028-5) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$15.3046 / $18.4174 | Buy Now |
DISTI #
571-1-6609028-5
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 56 |
|
$16.4900 / $23.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 0Box |
|
$15.2600 | Buy Now |
DISTI #
COR10VK7
|
Heilind Electronics | 1-6609028-5 10VK7=F7145 S0 | Americas - 0 in Stock |
|
$19.3125 / $20.2657 | Buy Now |
|
Onlinecomponents.com | 10VK7=F7145 S0 RoHS: Compliant | 0 |
|
$16.1000 / $33.7200 | Buy Now |
DISTI #
1-6609028-5
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 80 Package Multiple: 10 Container: Each | Americas - 0 |
|
$15.0700 / $16.6400 | Buy Now |
DISTI #
COR10VK7
|
Interstate Connecting Components | 1-6609028-5 10VK7=F7145 S0 | 0 |
|
$19.3125 / $20.2657 | Buy Now |
DISTI #
1-6609028-5
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Bulkhead (Alt: 1-6609028-5) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609028-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609028-5
TE Connectivity
10VK7=F7145 S0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V |