-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6609028-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-6) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$15.3046 / $18.4174 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Lead time: 19 Weeks Container: Box | 0Box |
|
$15.2600 | Buy Now |
DISTI #
COR10VK7M
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR10VK7M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10VK7M=F7146 S0 RoHS: Compliant | 0 |
|
$16.1000 / $33.7200 | Buy Now |
DISTI #
COR10VK7M
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR10VK7M | 0 |
|
Buy Now | |
|
Master Electronics | 10VK7M=F7146 S0 RoHS: Compliant | 0 |
|
$16.1000 / $33.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609028-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609028-6
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 32.5 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 94.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |