-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0808
|
Newark | 5Er3=F7186 S0 |Corcom Te Connectivity 1-6609031-0 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6400 / $27.1800 | Buy Now |
DISTI #
1-6609031-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609031-0) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Container: Bulk | 0 |
|
$20.4258 / $24.5802 | Buy Now |
|
Future Electronics | R Series 5 A 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Bag | 0Bag |
|
$25.7100 / $26.3300 | Buy Now |
DISTI #
COR5ER3
|
Heilind Electronics | 1-6609031-0 5ER3=F7186 S0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5ER3=F7186 S0 RoHS: Compliant |
11 In Stock 96 On Order |
|
$21.1100 / $27.9400 | Buy Now |
DISTI #
1-6609031-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609031-0) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Container: Bulk | 0 |
|
$20.4258 / $24.5802 | Buy Now |
DISTI #
COR5ER3
|
Interstate Connecting Components | 1-6609031-0 5ER3=F7186 S0 | 0 |
|
Buy Now | |
DISTI #
1-6609031-0
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount (Alt: 1-6609031-0) RoHS: Compliant Min Qty: 48 Package Multiple: 12 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202977
|
Farnell | 5ER3=F7186 S0 RoHS: Compliant Min Qty: 48 Lead time: 23 Weeks, 2 Days Container: Each | 0 |
|
$23.7941 | Buy Now |
|
Master Electronics | 5ER3=F7186 S0 RoHS: Compliant |
11 In Stock 96 On Order |
|
$21.1100 / $27.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609031-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609031-0
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 63 dB | |
Insertion Loss@Frequency-Min | 2 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |