-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7304
|
Newark | 6Emc1=F8127 |Amp Te Connectivity 1-6609037-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $24.7500 | Buy Now |
DISTI #
1-6609037-2-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
211 In Stock |
|
$19.2500 / $24.1100 | Buy Now |
DISTI #
09J4735
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Faston Flange Mount - Bulk (Alt: 09J4735) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 3 Partner Stock |
|
$23.2200 / $28.3500 | Buy Now |
DISTI #
571-1-6609037-2
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 53 |
|
$19.2500 / $24.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks Container: Box | 0Box |
|
$18.1200 | Buy Now |
DISTI #
COR6EMC1
|
Heilind Electronics | 1-6609037-2 6EMC1=F8127 | Americas - 0 in Stock |
|
$22.9375 / $24.4445 | Buy Now |
|
Onlinecomponents.com | 6EMC1=F8127 RoHS: Compliant |
435 In Stock |
|
$17.9000 / $25.5600 | Buy Now |
DISTI #
1-6609037-2
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each |
Americas - 24 In Stock |
|
$18.3500 / $20.6900 | Buy Now |
DISTI #
6EMC1
|
TME | Filter: anti-interference, single-phase, 250VAC, 0.43mA, Poles: 2 Min Qty: 1 | 0 |
|
$23.7000 / $29.5400 | RFQ |
DISTI #
COR6EMC1
|
Interstate Connecting Components | 1-6609037-2 6EMC1=F8127 | 0 |
|
$22.9375 / $24.4445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609037-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609037-2
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.21 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V |