-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1192
|
Newark | Power Line Filters 3A Wire-Wire Lead Flange Mount |Amp Te Connectivity 1-6609037-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$18.6700 / $24.9000 | Buy Now |
DISTI #
1-6609037-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609037-8) RoHS: Compliant Min Qty: 135 Package Multiple: 9 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$14.7500 / $17.7500 | Buy Now |
DISTI #
COR3EMC3
|
Heilind Electronics | 1-6609037-8 3EMC3=F8146 | Americas - 0 in Stock |
|
$19.2308 / $19.5313 | Buy Now |
|
Onlinecomponents.com | 3EMC3=F8146 RoHS: Compliant |
13 Partner Stock 405 On Order |
|
$15.2400 / $19.3800 | Buy Now |
DISTI #
20212480
|
Verical | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$17.8900 | Buy Now |
DISTI #
65704999
|
Verical | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$17.8900 | Buy Now |
DISTI #
1-6609037-8
|
TTI | Power Line Filters 3EMC3 POWER LINE SP SP Min Qty: 135 Package Multiple: 9 Container: Each | Americas - 0 |
|
$15.4600 / $16.4100 | Buy Now |
DISTI #
1-6609037-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609037-8) RoHS: Compliant Min Qty: 135 Package Multiple: 9 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$14.7500 / $17.7500 | Buy Now |
DISTI #
COR3EMC3
|
Interstate Connecting Components | 1-6609037-8 3EMC3=F8146 | 0 |
|
$19.2308 / $19.5313 | Buy Now |
DISTI #
1-6609037-8
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount (Alt: 1-6609037-8) RoHS: Compliant Min Qty: 135 Package Multiple: 9 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609037-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609037-8
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.21 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V |