-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6609046-1) 20ET1 J0=F7812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4611
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 1-6609046-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.0300 / $132.2500 | Buy Now |
DISTI #
CCM1998-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
15 In Stock |
|
$68.2375 / $82.7000 | Buy Now |
DISTI #
1-6609046-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609046-1) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$64.4162 / $77.5178 | Buy Now |
DISTI #
571-1-6609046-1
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 4 |
|
$79.9400 / $81.4900 | Buy Now |
DISTI #
COR20ET1
|
Heilind Electronics | 1-6609046-1 20ET1 J0=F7812 | Americas - 0 in Stock |
|
$81.4844 / $86.6508 | Buy Now |
|
Onlinecomponents.com | 20ET1 J0=F7812 RoHS: Compliant |
31 In Stock |
|
$66.2400 / $81.0800 | Buy Now |
DISTI #
62987861
|
Verical | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 28 |
|
$94.0727 / $101.7315 | Buy Now |
DISTI #
1-6609046-1
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$61.3300 / $70.2400 | Buy Now |
DISTI #
1-6609046-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609046-1) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$64.4162 / $77.5178 | Buy Now |
DISTI #
COR20ET1
|
Interstate Connecting Components | 1-6609046-1 20ET1 J0=F7812 | 0 |
|
$81.4844 / $86.6508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609046-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609046-1
TE Connectivity
(1-6609046-1) 20ET1 J0=F7812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.3 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |