-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7310
|
Newark | Power Line Filters 15A Faston-Fastn1/4 Flange Mt. |Amp Te Connectivity 1-6609053-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.4900 | Buy Now |
DISTI #
1-6609053-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609053-1) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$68.8294 / $82.8286 | Buy Now |
|
Future Electronics | 250 V 15 A High Performance RFI Power Line Filters for Medical Equipment RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3Tray |
|
$46.7700 / $49.1100 | Buy Now |
|
Future Electronics | 250 V 15 A High Performance RFI Power Line Filters for Medical Equipment RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Tray | 0Tray |
|
$91.1500 / $95.7000 | Buy Now |
|
Future Electronics | 250 V 15 A High Performance RFI Power Line Filters for Medical Equipment RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$91.1500 / $95.7000 | Buy Now |
DISTI #
COR15EHT1
|
Heilind Electronics | 1-6609053-1 15EHT1=F7669 S0 | Americas - 60 in Stock |
|
$89.7385 / $92.5874 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 15 A - 250 VAC - Medical - Quick Connect - 5.07 mH - 2.07 µF. RoHS: Compliant |
240 On Order |
|
$65.1400 / $69.1400 | Buy Now |
DISTI #
79015264
|
Verical | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2330 | Americas - 108 |
|
$64.9049 | Buy Now |
DISTI #
1-6609053-1
|
TTI | Power Line Filters 15EHT1 POWER LINE SP EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 29 In Stock |
|
$67.5300 / $71.9300 | Buy Now |
DISTI #
1-6609053-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609053-1) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$68.8294 / $82.8286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609053-1
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 55.4 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 41 dB | |
Insertion Loss@Frequency-Min | 4 dB | |
Leakage Current-Max | 0.002 mA | |
Length | 138.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 79.2 mm |