Part Details for 1-6609070-0 by TE Connectivity
Overview of 1-6609070-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6609070-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7312
|
Newark | Power Line Filters 480/277Vac 180A Fltr |Amp Te Connectivity 1-6609070-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$782.2000 / $852.0700 | Buy Now |
DISTI #
2266-1-6609070-0-ND
|
DigiKey | LINE FILTER 180A CHASSIS MOUNT Min Qty: 1 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$740.2600 / $805.9900 | Buy Now |
DISTI #
CCM2233-ND
|
DigiKey | LINE FILTER 180A CHASSIS MOUNT Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$775.5370 / $803.2300 | Buy Now |
DISTI #
1-6609070-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 180A 480VAC Terminal Block Flange Mount - Bulk (Alt: 1-6609070-0) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$647.1946 / $778.8274 | Buy Now |
DISTI #
571-1-6609070-0
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 2 |
|
$764.2600 / $819.3000 | Buy Now |
DISTI #
72031231
|
RS | Filter, 180FCD10B=F7798 | TE Connectivity 1-6609070-0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$868.1000 / $964.5500 | RFQ |
DISTI #
COR180FCD10B
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR180FCD10B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 180FCD10B=F7798 RoHS: Compliant |
11 Partner Stock |
|
$686.2400 / $755.2400 | Buy Now |
DISTI #
19628297
|
Verical | Power Line Filter 3-Phase 50Hz/60Hz 180A 480VAC Terminal Block Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$694.1500 / $755.7900 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for 1-6609070-0
1-6609070-0 CAD Models
1-6609070-0 Part Data Attributes
|
1-6609070-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609070-0
TE Connectivity
Three Phase EMI Filter, 277V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.03 MHz | |
Height | 141 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 58 dB | |
Insertion Loss@Frequency-Min | 36 dB | |
Leakage Current-Max | 0.92 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 180 A | |
Rated Voltage | 277 V | |
Width | 168 mm |