-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 277V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7347
|
Newark | 36Fcd10B = F7753B |Amp Te Connectivity 1-6609974-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.1900 / $279.9200 | Buy Now |
DISTI #
98K8872
|
Newark | Filter, 36A, 3 Phase, Current Rating:36A, Voltage Rating:-, Filter Type:3 Phase, Filter Terminals:Screw, Inductance Min:-, Capacitance:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (27-Jun-2018), External Depth:64.8Mm, Rohs Compliant: Yes |Corcom Te Connectivity 1-6609974-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$296.7700 / $317.9700 | Buy Now |
DISTI #
CCM2234-ND
|
DigiKey | LINE FILTER 36A CHASSIS MOUNT Min Qty: 1 Lead time: 27 Weeks Container: Box | Limited Supply - Call |
|
$250.2600 | Buy Now |
DISTI #
1-6609974-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 36A 480VAC Screw Flange Mount - Bulk (Alt: 1-6609974-1) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$222.6335 | Buy Now |
DISTI #
571-1-6609974-1
|
Mouser Electronics | Power Line Filters 36FCD10B = F7753B RoHS: Compliant | 0 |
|
$273.5200 / $281.7100 | Order Now |
DISTI #
72031232
|
RS | Filter, 36FCD10B = F7753B | TE Connectivity 1-6609974-1 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$346.4300 / $364.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 Container: Box | 0Box |
|
$235.5500 | Buy Now |
DISTI #
COR36FCD10B
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR36FCD10B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 36FCD10B = F7753B RoHS: Compliant | 0 |
|
$248.5300 / $520.5500 | Buy Now |
DISTI #
COR36FCD10B
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR36FCD10B | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609974-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609974-1
TE Connectivity
Three Phase EMI Filter, 277V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 64 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 47 dB | |
Insertion Loss@Frequency-Min | 8 dB | |
Leakage Current-Max | 0.52 mA | |
Length | 214 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 36 A | |
Rated Voltage | 277 V | |
Width | 159 mm |