Part Details for 1-6609974-3 by TE Connectivity
Overview of 1-6609974-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6609974-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2235-ND
|
DigiKey | LINE FILTER 50A CHASSIS MOUNT Min Qty: 10 Lead time: 56 Weeks Container: Box | Limited Supply - Call |
|
$387.7250 | Buy Now |
DISTI #
1-6609974-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 50A 480VAC Terminal Block Flange Mount - Bulk (Alt: 1-6609974-3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$344.9202 | Buy Now |
DISTI #
571-1-6609974-3
|
Mouser Electronics | Power Line Filters 50FCD10B = F7754B RoHS: Compliant | 4 |
|
$387.7200 / $654.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$364.9200 | Buy Now |
DISTI #
COR50FCD10B
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR50FCD10B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 50FCD10B = F7754B RoHS: Compliant | 0 |
|
$360.9700 / $878.8400 | Buy Now |
DISTI #
COR50FCD10B
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR50FCD10B | 0 |
|
Buy Now | |
DISTI #
1-6609974-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 50A 480VAC Terminal Block Flange Mount (Alt: 1-6609974-3) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-6609974-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 50A 480VAC Terminal Block Flange Mount (Alt: 1-6609974-3) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 63 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 50FCD10B = F7754B RoHS: Compliant | 0 |
|
$360.9700 / $878.8400 | Buy Now |
Part Details for 1-6609974-3
1-6609974-3 CAD Models
1-6609974-3 Part Data Attributes
|
1-6609974-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609974-3
TE Connectivity
Three Phase EMI Filter, 480V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 0.57 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 50 A | |
Rated Voltage | 480 V |