-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-16,TIN ,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076266-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
51966-10002400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S Right Angle Header, Solder To Board | |
51966-10003600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 36S Right Angle Header, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2444
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Multimate Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Multimate Iii+ Series Rohs Compliant: Yes |Amp Te Connectivity 1-66100-9 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 56000 |
|
$0.4220 / $0.4490 | Buy Now |
DISTI #
52K3321
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-66100-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13435 |
|
$0.3110 / $0.6340 | Buy Now |
DISTI #
52K3321
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 52K3321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 13435 Partner Stock |
|
$0.3890 / $0.6340 | Buy Now |
DISTI #
1-66100-9
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 1-66100-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.3014 / $0.3311 | Buy Now |
DISTI #
70086649
|
RS | Connector Socket, Stamped, 16-18AWG, Tin, Crimp, Socket, Multimate III Series | TE Connectivity 1-66100-9 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.4540 / $0.6310 | Buy Now |
DISTI #
AMP1-66100-9
|
Heilind Electronics | III SKT18-16TIN STRIP | Americas - 21000 in Stock99000 On Order |
|
$0.3767 / $0.3824 | Buy Now |
DISTI #
AMP1-66100-9.P
|
Heilind Electronics | III SKT18-16TIN STRIP | Americas - 1050 in Stock9000 On Order |
|
$0.4971 / $0.6284 | Buy Now |
DISTI #
AMP1-66100-9
|
Interstate Connecting Components | III SKT18-16TIN STRIP | 420019800 On Order |
|
$0.3767 / $0.3824 | Buy Now |
DISTI #
AMP1-66100-9.P
|
Interstate Connecting Components | III SKT18-16TIN STRIP | 2452100 On Order |
|
$0.4971 / $0.6284 | Buy Now |
|
Powell Electronics | III+ SKT,18-16,TIN ,STRIP Min Qty: 1 | 8000 |
|
$0.4067 / $0.4153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66100-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66100-9
TE Connectivity
III+ SKT,18-16,TIN ,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 7.5 mΩ | |
Contact Style | MACHINE SCREW | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |
This table gives cross-reference parts and alternative options found for 1-66100-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-66100-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
66100-7 | TE Connectivity | $0.7069 | III+ SKT,18-16,TIN-LEAD,STRIP | 1-66100-9 vs 66100-7 |