-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-16,30AU>10,SMPACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3050
|
Newark | Iii+ Skt,18-16,30Au Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8100 | Buy Now |
DISTI #
1-66101-5-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8873 | Buy Now |
DISTI #
1-66101-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66101-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.6204 / $1.8295 | Buy Now |
DISTI #
571-1-66101-5
|
Mouser Electronics | Standard Circular Contacts III+ SKT,18-16 30AU>10,SMPACK RoHS: Compliant | 511 |
|
$1.7400 / $3.2900 | Buy Now |
DISTI #
71997765
|
RS | Connector, III+ Skt,18-16,30Au>10,Smpack | TE Connectivity 1-66101-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$1.5400 | Buy Now |
DISTI #
AMP1-66101-5
|
Heilind Electronics | III SKT18-1630AU10SMPACK | Americas - 0 in Stock |
|
$1.2150 / $1.4661 | Buy Now |
|
Onlinecomponents.com | III+ SKT,18-16,30AU<10,SMPACK RoHS: Compliant | 0 |
|
$1.6200 / $3.4000 | Buy Now |
DISTI #
1-66101-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66101-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.6204 / $1.8295 | Buy Now |
DISTI #
AMP1-66101-5
|
Interstate Connecting Components | III SKT18-1630AU10SMPACK | 0 |
|
$1.2150 / $1.4661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66101-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66101-5
TE Connectivity
III+ SKT,18-16,30AU>10,SMPACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDER PLATING MATERIAL: NICKEL(30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |