-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-16,15AU/FL,SMPACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1333
|
Newark | Standard Circular Contacts Multimate Socket |Amp Te Connectivity 1-66101-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.7500 / $2.0700 | Buy Now |
DISTI #
96F7796
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-66101-7 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$100.1500 / $161.2000 | Buy Now |
DISTI #
A106634-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1693 In Stock |
|
$0.9177 / $1.6500 | Buy Now |
DISTI #
1-66101-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66101-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9103 / $1.0278 | Buy Now |
DISTI #
571-1661017
|
Mouser Electronics | Standard Circular Contacts MULTIMATE SOCKET CONTACT 18-16 AWG RoHS: Compliant | 1295 |
|
$0.9330 / $1.4700 | Buy Now |
DISTI #
71997764
|
RS | Connector, III+ Skt,18-16,15Au/Fl, Smpack | TE Connectivity 1-66101-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 798 |
|
$1.2400 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8640 | Buy Now |
DISTI #
AMP1-66101-7
|
Heilind Electronics | III SKT18-1615AU/FLSMPACK | Americas - 1161 in Stock4500 On Order |
|
$1.0958 / $1.3852 | Buy Now |
|
Onlinecomponents.com | III+ SKT,18-16,15AU/FL,SMPACK RoHS: Compliant |
4887 In Stock 1000 On Order |
|
$0.7860 / $0.9470 | Buy Now |
DISTI #
1-66101-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66101-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9103 / $1.0278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66101-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66101-7
TE Connectivity
III+ SKT,18-16,15AU/FL,SMPACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |