-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-16,30AU/FL,SMPACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-66101-8-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3938 In Stock |
|
$0.9716 / $2.0200 | Buy Now |
DISTI #
1-66101-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66101-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8380 / $0.9178 | Buy Now |
DISTI #
95AC0660
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 95AC0660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 572 Partner Stock |
|
$1.1800 / $1.9200 | Buy Now |
DISTI #
571-1661018
|
Mouser Electronics | Standard Circular Contacts TYPE III+ SOCKET RoHS: Compliant | 2873 |
|
$0.8930 / $1.8000 | Buy Now |
DISTI #
70087006
|
RS | Contact, Circular, Female Sicket, Crimp, Tin, Brass Material, Mate-N-Lok Series | TE Connectivity 1-66101-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5315 |
|
$1.5200 / $2.0200 | Buy Now |
DISTI #
AMP1-66101-8
|
Heilind Electronics | III SKT18-1630AU/FLSMPACK | Americas - 0 in Stock |
|
$0.9780 / $0.9926 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
15460 In Stock |
|
$0.8670 / $1.2430 | Buy Now |
DISTI #
1-66101-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66101-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8380 / $0.9178 | Buy Now |
DISTI #
95AC0660
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 95AC0660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 572 Partner Stock |
|
$1.1800 / $1.9200 | Buy Now |
DISTI #
1-66101-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66101-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8380 / $0.9178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66101-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66101-8
TE Connectivity
III+ SKT,18-16,30AU/FL,SMPACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |