-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-16,TIN ,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A31988-ND
|
DigiKey | CONN SOCKET 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6688 In Stock |
|
$0.4669 / $0.8200 | Buy Now |
DISTI #
1-66101-9
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66101-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 196827139 Factory Stock |
|
$0.3293 | Buy Now |
DISTI #
52K3322
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 29913 Partner Stock |
|
$0.6290 / $0.8490 | Buy Now |
DISTI #
571-1-66101-9
|
Mouser Electronics | Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN RoHS: Compliant | 41091 |
|
$0.4430 / $0.9600 | Buy Now |
DISTI #
70042275
|
RS | Contact Socket, Tin Plated, 18-16 AWG, w/Insulation Support, CPC Series 1 | TE Connectivity 1-66101-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.9900 | RFQ |
|
Future Electronics | Multimate Type III+ Series 18-16 AWG Discrete Wire Crimp Signal Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 18000Box |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
AMP1-66101-9
|
Heilind Electronics | III SKT18-16TIN LP | Americas - 7150 in Stock6000 On Order |
|
$0.4924 / $0.6225 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Finish - Crimp Termination. RoHS: Compliant |
29605 In Stock |
|
$0.3834 / $0.6596 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66101-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66101-9
TE Connectivity
III+ SKT,18-16,TIN ,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |