-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,TIN,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2469
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Cpc, M & G Series Connectors, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-66359-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12288 |
|
$0.3990 / $0.6660 | Buy Now |
DISTI #
A31998CT-ND
|
DigiKey | CONN PIN 14-18AWG TIN CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10310 In Stock |
|
$0.3196 / $0.6400 | Buy Now |
DISTI #
1-66359-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66359-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 0 Weeks, 1 Days Container: Reel | 0 |
|
$0.3388 | Buy Now |
DISTI #
1-66359-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 1-66359-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-66359-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66359-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 0 Weeks, 1 Days Container: Reel | 0 |
|
$0.3388 | Buy Now |
DISTI #
72W2469
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 72W2469) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 147 Partner Stock |
|
$0.4350 / $0.6340 | Buy Now |
DISTI #
571-1-66359-4
|
Mouser Electronics | Standard Circular Contacts PIN 18-14 BR/AU SIG Reel of 4000 RoHS: Compliant | 20000 |
|
$0.3430 / $0.3740 | Buy Now |
DISTI #
571-1-66359-4-CT
|
Mouser Electronics | Standard Circular Contacts PIN 18-14 BR/AU SIG Cut Strip of 100 RoHS: Compliant | 2400 |
|
$0.4810 | Buy Now |
DISTI #
571-1-66359-4-MR
|
Mouser Electronics | Standard Circular Contacts PIN 18-14 BR/AU SIG Reel of 1000 RoHS: Compliant | 2000 |
|
$0.4280 | Buy Now |
DISTI #
V72:2272_07460662
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2316 Container: Cut Strips | Americas - 9704 |
|
$0.3661 / $0.4354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66359-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66359-4
TE Connectivity
III+ PIN,18-14,TIN,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |