-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,TIN-LEAD,SMPACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7142
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:G Series, M Series, Cpc Connectors, Contact Current:13Arohs Compliant: No |Amp Te Connectivity 1-66361-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 108 |
|
$47.6900 / $91.5200 | Buy Now |
DISTI #
75AC4623
|
Newark | Standard Circular Contacts Pin Contact 18-14 Iii+ |Amp Te Connectivity 1-66361-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 / $1.2100 | Buy Now |
DISTI #
1-66361-0-ND
|
DigiKey | CONN PIN 14-18AWG TIN-LEAD CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8091 In Stock |
|
$0.7077 / $1.2000 | Buy Now |
DISTI #
96F7142
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Boxed Product (Development Kits) (Alt: 96F7142) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Box | 108 Partner Stock |
|
$56.3600 / $91.5200 | Buy Now |
DISTI #
1-66361-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66361-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6061 | Buy Now |
DISTI #
571-1663610
|
Mouser Electronics | Standard Circular Contacts PIN CONTACT 18-14 III+ RoHS: Not Compliant | 1267 |
|
$0.6440 / $1.2000 | Buy Now |
DISTI #
70994280
|
RS | Multimate Contacts III+ PIN 18-14 TIN-LEAD SMPACK, Type III+ Series | TE Connectivity 1-66361-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1415 |
|
$0.9500 / $1.2000 | Buy Now |
|
Future Electronics | Multimate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Contact RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.6700 / $0.7650 | Buy Now |
DISTI #
AMP1-66361-0
|
Heilind Electronics | III PIN18-14TIN-LEADSMPACK | Americas - 0 in Stock |
|
$0.6470 / $0.7807 | Buy Now |
|
Onlinecomponents.com | III+ PIN,18-14,TIN-LEAD,SMPACK |
5379 In Stock |
|
$0.6490 / $0.8950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66361-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66361-0
TE Connectivity
III+ PIN,18-14,TIN-LEAD,SMPACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN LEAD (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |