-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-14,TIN ,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2038
|
Newark | Contact, Socket, 18-14Awg, Crimp, Product Range:Amp Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Amp G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-66598-2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6940 | Buy Now |
DISTI #
A111029CT-ND
|
DigiKey | CONN SOCKET 14-18AWG TIN CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6556 In Stock |
|
$0.4559 / $1.1000 | Buy Now |
DISTI #
1-66598-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1-66598-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5874 | Buy Now |
DISTI #
571-1-66598-2
|
Mouser Electronics | Standard Circular Contacts SCKT 18-14 TIN CRIMP RoHS: Compliant | 8000 |
|
$0.6150 / $0.6210 | Buy Now |
DISTI #
71997782
|
RS | Connector, III+ Skt,18-14,Tin ,Strip | TE Connectivity 1-66598-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5880 | Buy Now |
DISTI #
AMP1-66598-2
|
Heilind Electronics | III SKT18-14TIN STRIP | Americas - 0 in Stock |
|
$0.7343 | Buy Now |
|
Onlinecomponents.com | III+ SKT,18-14,TIN ,STRIP RoHS: Compliant | 0 |
|
$0.6390 / $1.7970 | Buy Now |
DISTI #
1-66598-2
|
TTI | Standard Circular Contacts SCKT 18-14 TIN CRIMP Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.6050 | Buy Now |
DISTI #
AMP1-66598-2
|
Interstate Connecting Components | III SKT18-14TIN STRIP | 0 |
|
$0.7343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66598-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66598-2
TE Connectivity
III+ SKT,18-14,TIN ,STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
Material | COPPER-NICKEL ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, VDE CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |