There are no models available for this part yet.
Overview of 1-679440-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-679440-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-679440-1-ND
|
DigiKey | CRIMPER, INS. .055 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
1-679440-1-ND
|
DigiKey | CRIMPER, INS. .055 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
1-679440-1
|
Avnet Americas | CRIMPER, INS. .055 - Bulk (Alt: 1-679440-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1-679440-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INS. .055 | 0 |
|
$191.9800 / $202.9200 | Order Now | |
DISTI #
AMP1-679440-1
|
Heilind Electronics | CRIMPER, INS. .055 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, INS. .055 | 0 |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
AMP1-679440-1
|
Interstate Connecting Components | CRIMPER, INS. .055 | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Master Electronics | CRIMPER, INS. .055 | 0 |
|
$133.6700 / $191.4000 | Buy Now |
CAD Models for 1-679440-1 by TE Connectivity
Part Data Attributes for 1-679440-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|