Part Details for 1-690463-5 by TE Connectivity
Overview of 1-690463-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-690463-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0114
|
Newark | Floating Shear, Rear |Te Connectivity 1-690463-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.5000 / $366.1200 | Buy Now |
DISTI #
3937-1-690463-5-ND
|
DigiKey | FLOATING SHEAR, REAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$408.9450 / $601.4000 | Buy Now |
DISTI #
1-690463-5-ND
|
DigiKey | FLOATING SHEAR, REAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.8000 | Buy Now |
DISTI #
1-690463-5
|
Avnet Americas | FLOATING SHEAR, REAR - Bulk (Alt: 1-690463-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$266.6800 / $320.9200 | Buy Now |
DISTI #
571-1-690463-5
|
Mouser Electronics | Wire Stripping & Cutting Tools FLOATING SHEAR REAR | 0 |
|
$316.3900 / $350.2700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$275.6100 | Buy Now |
DISTI #
AMP1-690463-5
|
Heilind Electronics | FLOATING SHEAR, REAR | Americas - 0 in Stock |
|
$226.0000 / $358.7302 | Buy Now |
|
Onlinecomponents.com | FLOATING SHEAR, REAR RoHS: Compliant | 0 |
|
$213.1800 / $327.7000 | Buy Now |
DISTI #
AMP1-690463-5
|
Interstate Connecting Components | FLOATING SHEAR, REAR | 0 |
|
$226.0000 / $358.7302 | Buy Now |
DISTI #
1-690463-5
|
Avnet Abacus | (Alt: 1-690463-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-690463-5
1-690463-5 CAD Models
1-690463-5 Part Data Attributes
|
1-690463-5
TE Connectivity
Buy Now
|
Compare Parts:
1-690463-5
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |