Part Details for 1-690472-1 by TE Connectivity
Overview of 1-690472-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-472HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 1-690472-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3259
|
Newark | Stripper |Amp Te Connectivity 1-690472-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.7200 / $157.4100 | Buy Now |
DISTI #
571-1-690472-1
|
Mouser Electronics | Wire Stripping & Cutting Tools STRIPPER | 0 |
|
$138.5900 / $163.3300 | Order Now |
|
Onlinecomponents.com | STRIPPER | 0 |
|
$56.6100 / $162.7100 | Buy Now |
DISTI #
1-690472-1
|
Avnet Abacus | (Alt: 1-690472-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STRIPPER | 0 |
|
$56.6100 / $162.7100 | Buy Now |