Part Details for 1-690481-4 by TE Connectivity
Overview of 1-690481-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-690481-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3280
|
Newark | Hold Down Spacer |Amp Te Connectivity 1-690481-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4000 / $50.7000 | Buy Now |
DISTI #
3937-1-690481-4-ND
|
DigiKey | HOLD DOWN SPACER Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$48.1636 / $78.3300 | Buy Now |
DISTI #
1-690481-4-ND
|
DigiKey | HOLD DOWN SPACER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5100 | Buy Now |
DISTI #
1-690481-4
|
Avnet Americas | HOLD DOWN SPACER - Bulk (Alt: 1-690481-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$35.4000 / $42.6000 | Buy Now |
DISTI #
571-1-690481-4
|
Mouser Electronics | Other Tools HOLD DOWN SPACER ASSY APPLICATOR TOOL | 0 |
|
$41.9900 / $51.0000 | Order Now |
DISTI #
AMP1-690481-4
|
Heilind Electronics | HOLD DOWN SPACER | Americas - 0 in Stock |
|
$27.5373 / $56.6038 | Buy Now |
|
Onlinecomponents.com | HOLD DOWN SPACER |
1 Partner Stock |
|
$24.9100 / $52.8100 | Buy Now |
DISTI #
AMP1-690481-4
|
Interstate Connecting Components | HOLD DOWN SPACER | 0 |
|
$27.5373 / $56.6038 | Buy Now |
DISTI #
1-690481-4
|
Avnet Abacus | (Alt: 1-690481-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408719681
|
Chip1Stop | Connector Accessories RoHS: Compliant | 1 |
|
$57.3000 | Buy Now |
Part Details for 1-690481-4
1-690481-4 CAD Models
1-690481-4 Part Data Attributes
|
1-690481-4
TE Connectivity
Buy Now
|
Compare Parts:
1-690481-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |