Part Details for 1-690495-9 by TE Connectivity
Overview of 1-690495-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-690495-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7363
|
Newark | Wire Stripping & Cutting Tools Front Shear Plate |Amp Te Connectivity 1-690495-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$159.0600 / $166.9100 | Buy Now |
DISTI #
1-690495-9-ND
|
DigiKey | FRONT SHEAR PLATE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$165.4380 / $183.1600 | Buy Now |
DISTI #
1-690495-9
|
Avnet Americas | FRONT SHEAR PLATE - Bulk (Alt: 1-690495-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 4 Factory Stock |
|
$138.0600 / $166.1400 | Buy Now |
DISTI #
571-1-690495-9
|
Mouser Electronics | Wire Stripping & Cutting Tools FRONT SHEAR PLATE | 0 |
|
$157.9500 / $181.3300 | Order Now |
|
Future Electronics | Front Shear Plate RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$142.5000 / $149.6300 | Buy Now |
DISTI #
AMP1-690495-9
|
Heilind Electronics | FRONT SHEAR PLATE | Americas - 0 in Stock |
|
$117.0000 / $185.7143 | Buy Now |
|
Onlinecomponents.com | FRONT SHEAR PLATE RoHS: Compliant |
6 In Stock |
|
$144.9800 / $199.9700 | Buy Now |
DISTI #
1-690495-9
|
TTI | Wire Stripping & Cutting Tools FRONT SHEAR PLATE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$116.9900 / $155.7000 | Buy Now |
DISTI #
AMP1-690495-9
|
Interstate Connecting Components | FRONT SHEAR PLATE | 0 |
|
$117.0000 / $185.7143 | Buy Now |
DISTI #
TE Connectivity 1-690495-9
|
PEI Genesis | Tools/Accessories | 1 |
|
Buy Now |