Part Details for 1-745172-3 by TE Connectivity
Overview of 1-745172-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-745172-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Clamps | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.430 Cable, #4-40 | 1 |
|
$4.9200 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.430 Cable, #4-40 | 50 |
|
$4.6200 / $6.9300 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.430 Cable, #4-40 | 22 |
|
$5.3200 / $7.9800 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.430 Cable, #4-40 | 4 |
|
$5.8520 / $7.9800 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.430 Cable, #4-40 | 72 |
|
$7.8810 / $12.7800 | Buy Now |
Part Details for 1-745172-3
1-745172-3 CAD Models
1-745172-3 Part Data Attributes
|
1-745172-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745172-3
TE Connectivity
Connector Accessory, 0.43in Max Cable Dia, Backshell, Zinc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.43 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |