-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONTACT,HDE-20,#22-26 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1227
|
Newark | D-Sub Contacts Pin Contact Hde-20 |Amp Te Connectivity 1-745266-0 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 181000 |
|
$0.1120 | Buy Now |
DISTI #
17R2050
|
Newark | Pin Contact, hde-20,#22-26 Awg |Amp Te Connectivity 1-745266-0 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
1-745266-0-ND
|
DigiKey | CONN D-SUB PIN 22-26AWG CRIMP Min Qty: 36000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0849 | Buy Now |
DISTI #
1-745266-0
|
Avnet Americas | Contact PIN IDT ST Cable Mount Strip - Tape and Reel (Alt: 1-745266-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$0.0779 | Buy Now |
DISTI #
571-1-745266-0
|
Mouser Electronics | D-Sub Contacts PIN CONTACT HDE-20 RoHS: Compliant | 36000 |
|
$0.0840 / $0.0860 | Buy Now |
|
Future Electronics | "PIN CONTACT,HDE-20,#22-26 AWG" RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0779 | Buy Now |
DISTI #
AMP1-745266-0
|
Heilind Electronics | PIN CONTACT,HDE-20,#22-26 AWG | Americas - 0 in Stock |
|
$0.0865 / $0.0878 | Buy Now |
|
Onlinecomponents.com | PIN CONTACT,HDE-20,#22-26 AWG RoHS: Compliant |
188240 In Stock |
|
$0.0808 / $0.0927 | Buy Now |
DISTI #
23563610
|
Verical | Contact PIN 20 Size IDT ST Cable Mount 22-26AWG Strip RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 180000 |
|
$0.0780 / $0.0810 | Buy Now |
DISTI #
65007858
|
Verical | Contact PIN 20 Size IDT ST Cable Mount 22-26AWG Strip RoHS: Compliant Min Qty: 7240 Package Multiple: 7240 | Americas - 7240 |
|
$0.1061 / $0.1096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-745266-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745266-0
TE Connectivity
PIN CONTACT,HDE-20,#22-26 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2.4 A | |
Terminal Type | IDC | |
Used With | CABLE | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |