-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRULE SPLIT RING, HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F724
|
Newark | Standard D-Subminiature Connector, For Use With:D Sub Connectors And Backshells, Connector Body Material:Aluminum Body, Cable Diameter Max:15.75Mm, Product Range:Amplimite Series, Connector Type:D Sub, Height:0.175" Rohs Compliant: Yes |Amp Te Connectivity 1-745508-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4650 | Buy Now |
DISTI #
A35219-ND
|
DigiKey | FERRULE SPLIT-RING 15.75MM Min Qty: 10000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3977 | Buy Now |
DISTI #
1-745508-0
|
Avnet Americas | Cable Accessories Ferrule Aluminum - Bulk (Alt: 1-745508-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 5 Days Container: Bulk | 5754 Factory Stock |
|
$0.4008 / $0.4390 | Buy Now |
DISTI #
571-1745508
|
Mouser Electronics | D-Sub Tools & Hardware FERRULE SPLIT RING RoHS: Compliant | 9670 |
|
$0.3970 / $0.4700 | Buy Now |
DISTI #
73774520
|
RS | FERRULE SPLIT RING, HD, D-Sub Backshells and Clamps | TE Connectivity 1-745508-0 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.3750 | Buy Now |
DISTI #
AMP1-745508-0
|
Heilind Electronics | FERRULE SPLIT RING HD | Americas - 0 in Stock |
|
$0.4748 / $0.6003 | Buy Now |
|
Onlinecomponents.com | FERRULE SPLIT RING, HD RoHS: Compliant | 0 |
|
$0.3949 / $1.0817 | Buy Now |
DISTI #
73584092
|
Verical | Ferrule Split Ring Hd RoHS: Compliant Min Qty: 5754 Package Multiple: 5754 | Americas - 5754 |
|
$0.3928 | Buy Now |
|
Quest Components | 364 |
|
$0.8480 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-745508-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745508-0
TE Connectivity
FERRULE SPLIT RING, HD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Assembly Item Name | FERRULE-SPLIT RING | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.56 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |