Part Details for 1-747579-1 by TE Connectivity
Overview of 1-747579-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-747579-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M9602
|
Newark | Shlding Ferrule, pltd, bulk Pkg |Amp Te Connectivity 1-747579-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Accessories Ferrule Steel Bright Tin-Lead Over Copper | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 628 |
|
RFQ | ||
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | Stepped Ferrule, 0.324 - 0.375 Cable, Steel Shell, 543424-6 Die Set | 55 |
|
$0.3180 / $0.4770 | Buy Now |
|
Quest Components | Stepped Ferrule, 0.324 - 0.375 Cable, Steel Shell, 543424-6 Die Set | 33 |
|
$0.1827 / $0.6090 | Buy Now |
|
Quest Components | Stepped Ferrule, 0.324 - 0.375 Cable, Steel Shell, 543424-6 Die Set | 635 |
|
$0.2858 / $0.7145 | Buy Now |
|
Quest Components | Stepped Ferrule, 0.324 - 0.375 Cable, Steel Shell, 543424-6 Die Set | 720 |
|
$0.3180 / $0.7950 | Buy Now |
Part Details for 1-747579-1
1-747579-1 CAD Models
1-747579-1 Part Data Attributes:
|
1-747579-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-747579-1
TE Connectivity
CONNECTOR ACCESSORY, FERRULE-STEPPED, STEEL, 0.324 in MIN CABLE DIA, 0.375 in MAX CABLE DIA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | FOR SHIELDING HARDWARE KITS | |
Assembly Item Name | FERRULE-STEPPED | |
Cable Entry-Max | 0.375 inch | |
Cable Entry-Min | 0.324 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |